GDT28H-120-B

Bourns
652-GDT28H-120-B
GDT28H-120-B

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors NextGen HV GDT 8 mm 1200 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,95 kr. 13,95 kr.
12,09 kr. 120,90 kr.
9,70 kr. 485,00 kr.
8,43 kr. 843,00 kr.
7,25 kr. 1.812,50 kr.
6,48 kr. 3.240,00 kr.
6,07 kr. 6.070,00 kr.
5,72 kr. 14.300,00 kr.
5,42 kr. 27.100,00 kr.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
GDT28
1.2 kV
2 Electrode
Axial
8 mm
- 40 C
+ 125 C
Bulk
Brand: Bourns
Height: 6 mm
Insulation Resistance: 10 GOhms
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Type: Gas Discharge Tube
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8535400000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
ECCN:
EAR99

GDT212E/GDT216E/GDT220E/GDT225E High Energy GDTs

Bourns GDT212E / GDT216E / GDT220E / GDT225E High Energy Gas Discharge Tube (GDT) Arrestors are UL recognized and are tested per the ITU-T K.12 method. These GDTs provide a high surge capability rated on an 8/20μs waveform with a wide range of DC breakdown voltages, from 150V to 1000V. The low-profile, surface-mount package offers a volume- and space-saving solution for high-density and space-restricted PCB applications. The series is available in a variety of lead shapes to suit various configuration requirements. Other features include low capacitance and insertion loss, fast response time, and RoHS compliance. Bourns GDT212E / GDT216E / GDT220E / GDT225E are ideal for applications such as surge protective devices (SPDs), power systems, and Industrial equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.