CWM0612QFX-4640ELF

Bourns
652-CWM0612Q-4640ELF
CWM0612QFX-4640ELF

Mfr.:

Description:
Thick Film Resistors - SMD WideRes 0612 464R 1% 1W TC100

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,12 kr. 2,12 kr.
1,13 kr. 11,30 kr.
0,664 kr. 66,40 kr.
0,53 kr. 132,50 kr.
0,477 kr. 238,50 kr.
0,433 kr. 433,00 kr.
Full Reel (Order in multiples of 5000)
0,336 kr. 1.680,00 kr.
0,313 kr. 3.130,00 kr.
0,298 kr. 7.450,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CWM-Q
464 Ohms
1 W
1 %
100 PPM / C
- 55 C
+ 155 C
200 V
0612 (Reversed)
1632 (Reversed)
1.6 mm (0.063 in)
3.2 mm (0.126 in)
0.25 mm (0.01 in)
Automotive Grade
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CWM-Q Wide Terminal Automotive Grade Resistors

Bourns CWM-Q Wide Terminal Automotive Grade Resistors are AEC-Q200 compliant and offer a high power rating up to 2W and a 1Ω to 1MΩ resistance range. These compact resistors are available in 0612 and 1225 case sizes and feature a wide terminal design for improved thermal dissipation, making them ideal for high power density and robust performance in demanding applications. Suitable applications for the CWM-Q resistors from Bourns include automotive ECUs, LED lighting modules, and power management systems.