CRM1206-FX-1001ELF

Bourns
652-CRM1206FX1001ELF
CRM1206-FX-1001ELF

Mfr.:

Description:
Current Sense Resistors - SMD CHIP RESISTOR Low Value

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.523

Stock:
18.523 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 kr. 1,09 kr.
0,53 kr. 5,30 kr.
0,351 kr. 8,78 kr.
0,298 kr. 29,80 kr.
0,254 kr. 63,50 kr.
0,224 kr. 112,00 kr.
0,201 kr. 201,00 kr.
Full Reel (Order in multiples of 5000)
0,157 kr. 785,00 kr.
0,149 kr. 1.490,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
MouseReel
CRM
1 kOhms
500 mW (1/2 W)
1 %
200 PPM / C
1206
3216
3.1 mm (0.122 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Bourns
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors - SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: General Purpose
Voltage Rating: 200 V
Unit Weight: 16,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99