5300-47-RC

Bourns
542-5300-47-RC
5300-47-RC

Mfr.:

Description:
RF inductors - Leaded 6.8mH 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,43 kr. 8,43 kr.
7,18 kr. 71,80 kr.
6,48 kr. 162,00 kr.
5,06 kr. 506,00 kr.
4,80 kr. 1.200,00 kr.
4,08 kr. 2.040,00 kr.
3,78 kr. 3.780,00 kr.
3,71 kr. 9.275,00 kr.
3,63 kr. 18.150,00 kr.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Axial
Unshielded
6.8 mH
10 %
59 mA
58 Ohms
36 mA
- 55 C
+ 105 C
360 kHz
Standard
PCB Mount
12.7 mm
4.06 mm
Ferrite
5300
Bulk
Application: RF
Brand: Bourns
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.