3005P-1-101

Bourns
652-3005P-1-101
3005P-1-101

Mfr.:

Description:
Trimmer Resistors - Through Hole 100 OHMS 3/4inch Rectangular Cermet

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
145,10 kr. 145,10 kr.
126,82 kr. 1.268,20 kr.
107,65 kr. 2.691,25 kr.
106,16 kr. 5.308,00 kr.
98,85 kr. 24.712,50 kr.
93,70 kr. 46.850,00 kr.

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
REACH - SVHC:
3005
Through Hole
Multiturn
20 Turn
100 Ohms
Side Slot
1 W
400 V
10 %
50 PPM / C
Horizontal Adjustment
- 65 C
+ 125 C
Tube
Brand: Bourns
Element Type: Wirewound
Length: 19.03 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 25
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Tradename: Trimpot
Type: Trimmers
Width: 2.54 mm
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533310000
CNHTS:
8533400000
CAHTS:
8533310000
USHTS:
8533310000
JPHTS:
853331000
KRHTS:
8533310000
MXHTS:
8533310200
BRHTS:
85333110
ECCN:
EAR99