2027-A-42-SM-RPLF

Bourns
652-2027-A-42-SM-RPL
2027-A-42-SM-RPLF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2E GDT SM AECQ 420V Reelpack 13-inch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.320

Stock:
1.320 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,28 kr. 8,28 kr.
7,61 kr. 76,10 kr.
6,48 kr. 324,00 kr.
6,03 kr. 603,00 kr.
5,56 kr. 1.390,00 kr.
Full Reel (Order in multiples of 500)
5,27 kr. 2.635,00 kr.
5,21 kr. 5.210,00 kr.
4,62 kr. 11.550,00 kr.
4,59 kr. 22.950,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2027-A
2 Electrode
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Type: Precision Gas Discharge Tube Surge Protector
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

2027-A Precision GDT Surge Protectors

Bourns 2027-A Precision GDT Surge Protectors are AEC-Q200 qualified and offer a 75V to 600V breakdown voltage range and a -40°C to +125°C operating temperature range. These protectors feature a surface-mount design with 8mm x 6mm dimensions and are compatible with pick-and-place assembly systems. Additional features include quick response, long service life, high surge current rating, and high insulation resistance. Bourns 2027-A Precision GDT Surge Protectors are suitable for power supplies, low- to medium-risk medical devices, HVAC systems, lighting, and IEC 62368-1-compliant equipment.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.