2027-09-ALF

Bourns
652-2027-09-ALF
2027-09-ALF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 2POLE 90VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 492

Stock:
492 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,28 kr. 8,28 kr.
7,61 kr. 76,10 kr.
6,30 kr. 315,00 kr.
5,80 kr. 580,00 kr.
5,11 kr. 1.022,00 kr.
4,81 kr. 2.405,00 kr.
4,43 kr. 4.430,00 kr.
4,30 kr. 10.750,00 kr.
3,72 kr. 18.600,00 kr.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
2027
25 kA
90 V
2 Electrode
Failsafe Not Protected
8 mm
6 mm
- 55 C
+ 125 C
Bulk
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Insulation Resistance: 10 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 100
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tubes
Type: 2-Pole Gas Discharge Tube
Unit Weight: 1,180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.

2027 Series 2-Pole Gas Discharge Tubes

Bourns 2027 Series 2-Pole Gas Discharge Tubes (GDTs) offer a maximum power rating of 1100V and dimensions of 8mm x 6mm. These GDTs feature a high surge current rating and a stable breakdown throughout their lifecycle. Specifications include >1010Ω insulation resistance and a wide operating temperature range of -55°C to +125°C. Bourns 2027 Series 2-Pole GDTs are suitable for use in telecommunications and various electronic applications across industrial, commercial, and consumer markets.