BMP585

Bosch Sensortec
262-BMP585
BMP585

Mfr.:

Description:
Board Mount Pressure Sensors The BMP585 is a small, liquid resistant, low-power, and low-noise 24-bit absolute barometric pressure sensor.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878
Can Dispatch Immediately
On Order:
8.000
Expected 12/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
27,75 kr. 27,75 kr.
24,54 kr. 122,70 kr.
23,35 kr. 233,50 kr.
21,93 kr. 548,25 kr.
21,04 kr. 1.052,00 kr.
20,14 kr. 2.014,00 kr.
18,58 kr. 9.290,00 kr.
18,28 kr. 18.280,00 kr.
17,53 kr. 43.825,00 kr.
Full Reel (Order in multiples of 4000)
17,53 kr. 70.120,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 Pa to 125 kPa
PCB Mount
1.71 V to 3.6 V
BMP585
Reel
Cut Tape
MouseReel
Brand: Bosch Sensortec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.71 V
Part # Aliases: 0273.017.038-1NV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BMP585 Barometric Pressure Sensor

Bosch BMP585 Barometric Pressure Sensor offers absolute accuracy of ±50Pa and a temperature coefficient offset (TCO) of ±0.5Pa/K. The sensor provides extreme accuracy and measures a change in height of only a few centimeters. It can also detect movements in fitness training down to the level of individual pull-ups and push-ups. The BMP585 features a gel-filled cavity that protects against water and other liquids, such as chemicals, with a suitable integration concept. Bosch BMP585 Barometric Pressure Sensor has a small footprint for design flexibility, making this sensor a single-package solution for easy integration into upcoming smartwatches, wearables, hearables, home appliances, smart homes, and industrial products.