SBC8218

Bomar
678-SBC8218
SBC8218

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC CRIMP PLUG FOR BELDEN 8218

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Quantities greater than 168 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,99 kr. 71,99 kr.
68,86 kr. 1.721,50 kr.
66,84 kr. 3.342,00 kr.
46,03 kr. 4.603,00 kr.
42,75 kr. 10.687,50 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
1 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
Belden 8218
Body Material: Brass
Brand: Bomar
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Series: BNC
Factory Pack Quantity: 250
Subcategory: RF Interconnects
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99