L2CON-24

Bivar
749-L2CON-24
L2CON-24

Mfr.:

Description:
Lighting Cables 24" Cable LED Starboard

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
39,24 kr. 39,24 kr.
35,51 kr. 355,10 kr.
34,09 kr. 681,80 kr.
28,87 kr. 2.887,00 kr.
27,75 kr. 5.550,00 kr.
26,11 kr. 13.055,00 kr.
22,83 kr. 22.830,00 kr.
21,04 kr. 42.080,00 kr.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: Lighting Cables
RoHS:  
Pin
2 Position
No Connector
610 mm
24 AWG
Female
Black, Red
Tray
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Lighting Cables
Factory Pack Quantity: 100
Subcategory: Power
Unit Weight: 4,301 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
MXHTS:
8544420000
ECCN:
EAR99