H480CHC

Bivar
749-H480CHC
H480CHC

Mfr.:

Description:
LED Circuit Board Indicators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,83 kr. 12,83 kr.
9,18 kr. 91,80 kr.
6,80 kr. 680,00 kr.
6,29 kr. 3.145,00 kr.
6,12 kr. 6.120,00 kr.
5,98 kr. 14.950,00 kr.
5,86 kr. 29.300,00 kr.
5,61 kr. 56.100,00 kr.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Red
2 mm x 3 mm
625 nm
6 mcd
Right Angle
100 deg
Water, Clear
20 mA
2 V
Brand: Bivar
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99