ELM12355GDL

Bivar
749-ELM12355GDL

ELM12355GDL

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 376

Stock:

376 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

-,-- kr.
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,44 kr. 4,44 kr.
2,92 kr. 29,20 kr.
2,20 kr. 220,00 kr.
1,71 kr. 1.710,00 kr.
1,55 kr. 3.875,00 kr.
1,39 kr. 13.900,00 kr.
1,37 kr. 34.250,00 kr.
1,31 kr. 65.500,00 kr.
100.000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  Details
Green
5 mm
568 nm
4 mcd
Through Hole
40 deg
2 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 432 mg

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
ROHM Semiconductor 2SCR513RHZGTL
Bipolar Transistors - BJT BIPOLAR TRANSISTORS BJT 50V
Wurth Elektronik 865080543008
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 33uF 35V 20% SMD/SMT
onsemi MC78M06CDTRKG
Linear Voltage Regulators 6V 500mA Positive
BIVAR ELM14255YD
LED Circuit Board Indicators Vert LED Assembly 5mm Yellow 585 nm
Wurth Elektronik 865230640005
Aluminium Electrolytic Capacitors - SMD WCAP-AS5H 1uF 50V 20% SMD/SMT
YAGEO RT0805FRE07100RL
Thin Film Resistors - SMD 100 OHM 1% 50PPM
YAGEO RT0805FRE0733KL
Thin Film Resistors - SMD 1/8W 33K ohm 1% 50ppm
TT Electronics P160KNP-0QC20A250K
Potentiometers 1/10W 250K Ohms 20% 16mm ROTARY POT
Dailywell 2MS6T4B3M2CES
Toggle Switches SPST OFF-ON