ELM10555GD

Bivar
749-ELM10555GD
ELM10555GD

Mfr.:

Description:
LED Circuit Board Indicators Vert LED Assembly 5mm Green 565 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,30 kr. 4,30 kr.
2,86 kr. 28,60 kr.
2,61 kr. 261,00 kr.
2,22 kr. 2.220,00 kr.
2,19 kr. 5.475,00 kr.
2,12 kr. 53.000,00 kr.
50.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Circuit Board Indicators
RoHS:  
Green
5 mm
568 nm
25 mcd
Through Hole
45 deg
20 mA
2.1 V
Tray
Brand: Bivar
Configuration: 1 Single Color LED, Vertical
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 322,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99