IA-840F-0005

BittWare
538-IA-840F-0005
IA-840F-0005

Mfr.:

Description:
Accelerator Cards AGF027 core spd2 DDR4 2x16GB RDIMM dual slot passive frnt pnl timing inputs

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
88.911,56 kr. 88.911,56 kr.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Accelerator Cards
Standard Height, Dual Slot
PCle, UART, USB
32 GB
12 V
+ 5 C
+ 35 C
Passive Heatsink
111.15 mm x 266.7 mm
Brand: BittWare
Frequency: 10 MHz
Packaging: Bulk
Product Type: Accelerator Cards
Series: IA-840F
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
5A992.C

FPGA Accelerator Cards

BittWare FPGA Accelerator Cards are high-performance accelerator products with Achronix, Intel, and Xilinx FPGA technology. BittWare cards are programmable solutions that boost application performance. The cards enhance energy efficiency and lower total ownership costs.

IA-840F PCIe Agilex™ FPGA Cards

BittWare IA-840F PCIe Agilex™ FPGA Cards with QSFP-DD and MCIO are designed to deliver significant performance-per-watt improvements for next-generation data center, networking, and edge computing workloads. I/O features include the Agilex chip’s unique tiling architecture with dual QSFP-DDs (4× 100G), PCIe Gen4 x16, and three MCIO expansion ports for diverse applications. BittWare IA-840F PCIe Agilex FPGA Cards support Intel oneAPI™, which enables an abstracted development flow for dramatically simplified code reuse across multiple architectures.