TTL/CAN-USB

Benewake
234-TTL/CAN-USB
TTL/CAN-USB

Mfr.:

Description:
Interface Modules Lidar AccessoriesTTL/CAN-USB Adapter apply for Benewake TOF sensor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
230,29 kr. 230,29 kr.

Product Attribute Attribute Value Select Attribute
Benewake
Product Category: Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Converters
TTL/CAN to USB
4 Port
115.2 kb/s
0 C
+ 50 C
Brand: Benewake
Dimensions: 53.75 mm x 27.94 mm x 7.6 mm
Operating Supply Current: 200 mA
Product Type: Interface Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FEATURED PRODUCTS
BENEWAKE