RVAMJKUBL-S1

Belden Wire & Cable
566-RVAMJKUBL-S1
RVAMJKUBL-S1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 10GX JACK BLUE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
112,65 kr. 112,65 kr.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ45
1x1
8P8C
Unshielded
Cat 6a
Snap-In
Straight
1.3 A
- 10 C
+ 60 C
Blue
User Selectable
REVConnect
Application: 10G Base-T
Brand: Belden Wire & Cable
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 6,804 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

REVConnect Connectivity System

Belden REVConnect Connectivity System is ideal for IoT and AV applications. The connectors use a unique termination process featuring a universal ‘core’ comprised of a cable manager and cap. The cap uses eight insulation piercing contacts to create a highly reliable, gas-tight termination. REVConnect can accept eight RJ45 modules. They include UTP jacks (Category 5e through 10GX), shielded jacks (Category 5e through 10GX), and 10GX shielded and unshielded field mountable plugs. Applications include building security systems, LED lighting and sensors, wireless access points, HVAC, digital signage, and audio mixing consoles.