9683 0601000

Belden Wire & Cable
566-9683-1000
9683 0601000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 9PR SHIELD 1000ft SPOOL CHROME
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Networking
Shielded
18 Conductor
1000 ft
24 AWG
10.08 mm (0.397 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 9683
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 34,473 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99