9552 060500

Belden Wire & Cable
566-9552-500-60
9552 060500

Mfr.:

Description:
Multi-Conductor Cables 18AWG 2PR SHIELD 500ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
500 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
21.692,56 kr. 21.692,56 kr.
20.013,84 kr. 40.027,68 kr.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Power Limited Tray
Shielded
4 Conductor
500 ft
18 AWG
9.35 mm (0.368 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 30
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 9552
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 16,103 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99