8898 002500

Belden Wire & Cable
566-8898-500-02
8898 002500

Mfr.:

Description:
Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL RED

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 30/04/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
11.698,85 kr. 11.698,85 kr.
10.375,59 kr. 20.751,18 kr.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Test Lead Wire
RoHS:  
18 AWG
Red
500 ft
65 x 36
Ethylene Propylene Diene Monomer (EPDM)
10 kV
Silver Plated Copper
+ 90 C
5.82 mm
8898
Bulk
Brand: Belden Wire & Cable
Product Type: Test Lead Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544601000
CAHTS:
8544600091
USHTS:
8544604000
MXHTS:
85446001
BRHTS:
85446000
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE