8523 009100

Belden Wire & Cable
566-8523-100-09
8523 009100

Mfr.:

Description:
Hook-up Wire 20AWG 1C PVC 100ft SPOOL WHITE

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.462,68 kr. 1.462,68 kr.
1.349,36 kr. 2.698,72 kr.
1.275,44 kr. 6.377,20 kr.
1.207,55 kr. 12.075,50 kr.
1.116,84 kr. 27.921,00 kr.
920,12 kr. 46.006,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Hook-up Wire
RoHS:  
White
100 ft
10 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76C Type MW
8523
Hook-up Wire
20 AWG
Brand: Belden Wire & Cable
Country of Assembly: MX
Country of Diffusion: Not Available
Country of Origin: MX
Features: Chemical Resistant
Outside Diameter: 1.78 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 226,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499390
CAHTS:
8544490019
USHTS:
8544493040
BRHTS:
85444900
ECCN:
EAR99