7807A 010500

Belden Wire & Cable
566-7807A-500
7807A 010500

Mfr.:

Description:
Coaxial Cables 17AWG 1C SHIELD 500ft SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.119,96 kr. 6.119,96 kr.
5.893,85 kr. 11.787,70 kr.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
RoHS:  
RG-58/U
50 Ohms
17 AWG
152.4 m (500 ft)
4.953 mm (0.195 in)
Copper
Polyvinyl Chloride (PVC)
Solid
Bulk
Brand: Belden Wire & Cable
Maximum Temperature: + 75 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 5,897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99