77805WS 010100

Belden Wire & Cable
566-77805WS-100-10
77805WS 010100

Mfr.:

Description:
Multi-Conductor Cables 18AWG 105/38 5C SHLD 100FT SPOOL SLATE

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.985,37 kr. 4.985,37 kr.
4.471,15 kr. 8.942,30 kr.
4.275,70 kr. 21.378,50 kr.
4.275,55 kr. 42.755,50 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
5 Conductor
100 ft
18 AWG
11.506 mm (0.453 in)
Black
Polyvinyl Chloride (PVC), Oil Resistant
Copper
105 x 38
600 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 77805WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13,653 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99