76104WS 008100

Belden Wire & Cable
566-76104WS-100-08
76104WS 008100

Mfr.:

Description:
Multi-Conductor Cables 26AWG / 4 Conductor Shielded, 100FT Spool, Slate

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.448,43 kr. 1.448,43 kr.
1.406,36 kr. 2.812,72 kr.
1.322,06 kr. 6.610,30 kr.
1.303,41 kr. 13.034,10 kr.
1.279,91 kr. 31.997,75 kr.
1.214,71 kr. 60.735,50 kr.

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Commercial Application
Shielded
4 Conductor
100 ft
26 AWG
5.055 mm (0.199 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Tinned Copper
7 x 34
300 V
Brand: Belden Wire & Cable
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 76104WS
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,298 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99