38016 0101000

Belden Wire & Cable
566-38016-1000-10
38016 0101000

Mfr.:

Description:
Solar Cable 16AWG 1C XLPE 1000ft SPOOL BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.313,57 kr. 2.313,57 kr.
2.176,08 kr. 4.352,16 kr.
2.127,89 kr. 10.639,45 kr.
2.082,01 kr. 20.820,10 kr.
2.051,95 kr. 51.298,75 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Solar Cable
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
16 AWG
Black
1000 ft
26 x 30
Polyethylene, Cross Linked (XLPE/XPE)
600 V
Tinned Copper
+ 90 C
4.85 mm
38016
Brand: Belden Wire & Cable
Product Type: Solar Cable
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 10,886 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544429090
MXHTS:
85442099
ECCN:
EAR99

FEATURED PRODUCTS
BELDEN WIRE & CABLE