SC53LC-6R8

Bel Signal Transformer
530-SC53LC-6R8
SC53LC-6R8

Mfr.:

Description:
Power Inductors - SMD Inductor SMD 6.8uH 1.51A 76mohms 100KHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.314

Stock:
1.314 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,58 kr. 8,58 kr.
7,31 kr. 73,10 kr.
6,67 kr. 166,75 kr.
5,18 kr. 518,00 kr.
4,79 kr. 1.197,50 kr.
4,51 kr. 2.255,00 kr.
3,69 kr. 3.690,00 kr.
Full Reel (Order in multiples of 2000)
3,60 kr. 7.200,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Unshielded
6.8 uH
20 %
2.27 A
76 mOhms
1.51 A
Standard
5.3 mm
5.3 mm
3 mm
Ferrite
Reel
Cut Tape
MouseReel
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99