B-2828-480

Bel Signal Transformer
530-B-2828-480
B-2828-480

Mfr.:

Description:
Industrial Control Transformers Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
273,86 kr. 273,86 kr.
243,05 kr. 2.916,60 kr.
228,35 kr. 5.480,40 kr.
223,58 kr. 13.414,80 kr.
220,59 kr. 23.823,72 kr.
217,98 kr. 54.930,96 kr.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Industrial Control Transformers
RoHS:  
40 W
480 V
24 V
Chassis Mount
Single Primary Winding
82.55 mm
66.67 mm
50.8 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz to 80 Hz
Packaging: Bulk
Product: Linear Transformers
Product Type: Industrial Control Transformers
Factory Pack Quantity: 12
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99

Class 2 Linear Transformers

Signal Transformer / Bel Class 2 Linear Transformers are engineered for precision and durability, catering to the needs of advanced electronic applications. These transformers are UL/CUL Class 2 recognized, inherently limited, and offer alternate mounting and termination options. Class 2 linear transformers feature a primary voltage range of 120V to 575V, 40VA maximum power rating, and 50Hz to 60Hz frequency range. Signal Transformer / Bel Class 2 Linear Transformers are single-phase devices in a chassis-mount package with 82.55mm x 66.8mm x 50.8mm dimensions.