TXP3500-1048G

Bel Power Solutions
784-TXP3500-1048G
TXP3500-1048G

Mfr.:

Description:
Power Supplies - Chassis Mount 3.5kW 180-528Vi 10-50Vo 73A Fan Cool

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
18.348,62 kr. 18.348,62 kr.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
3.5 kW
180 VAC to 528 VAC
1 Output
48 VDC
73 A
Enclosed
93 %
Industrial
465 mm (18.307 in)
135 mm (5.315 in)
85 mm (3.346 in)
TXP3500/4000
Brand: Bel Power Solutions
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 6,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

TCP3500 / TXP3500 / TXP4000 Power Supply Units

Bel Power Solutions TCP3500 / TXP3500 / TXP4000 Power Supply Units include a digital signal processor (DSP) that enables the monitoring of electrical parameters (including input voltage of all three phases) and controlling the PSU from a system controller. Both series feature an RS485 bus used for command, monitoring, and diagnostic information that can be supplied to a system controller. The TCP3500 series offers conduction cooling (no fan), reliability, long life, and parallel operation for up to 16 units. The TXP3500 series is fan cooled and converts the universal three-phase AC line to an adjustable, wide range output at 3.5/4kW and a 12V standby output. Up to 8 units may be operated in parallel. Applications for Bel Power Solutions TCP3500 / TXP3500 / TXP4000 power supplies include industrial, process and control, and machinery PSUs with a universal input voltage range and configurable output voltage.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.