HZZ00106-G

Bel Power Solutions
784-HZZ00106-G
HZZ00106-G

Mfr.:

Description:
Pluggable Terminal Blocks FASTON TERMINALS 6.3 X 0.8MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
209,63 kr. 209,63 kr.
188,51 kr. 3.770,20 kr.
182,32 kr. 10.939,20 kr.
170,01 kr. 44.202,60 kr.
169,79 kr. 84.895,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs - Spring Cage
Push-In
Brand: Bel Power Solutions
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Unit Weight: 50,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
BEL POWER SOLUTIONS