DM1301-9R

Bel Power Solutions
784-DM1301-9R
DM1301-9R

Mfr.:

Description:
DC/DC Converters - Rack Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.151,79 kr. 20.758,95 kr.
4.085,25 kr. 40.852,50 kr.
25 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
50 W
120 V
44 V
220 V
12 V
4 A
168 mm
111 mm
39.1 mm
Brand: Bel Power Solutions
Input Voltage: 44 V to 220 V
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99