0RQB-50Y12EG

Bel Power Solutions
784-0RQB-50Y12EG
0RQB-50Y12EG

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC,24V/48V//96V/110V Input, 12V/4.2A Output 50W RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 90   Multiples: 90
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
488,26 kr. 43.943,40 kr.
480,42 kr. 86.475,60 kr.
270 Quote

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
50 W
24 V, 48 V, 72 V, 96 V, 110 V
14.4 V
154 V
12 V
4.2 A
3 kV
1/4 Brick
58.42 mm (2.3 in)
36.75 mm (1.447 in)
15 mm (0.591 in)
Industrial
0RQB-50Y
Application: Industrial, Railways
Brand: Bel Power Solutions
Dimensions: 58.42 mm x 36.75 mm x 15 mm
Input Voltage: 14.4 V to 154 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99

0RQB-50Y05x 50W Isolated DC-DC Converters

Bel Power Solutions 0RQB-50Y05x Isolated DC-DC Converters provide 50W of output power from a wide input range (24V, 48V, 72V, 96V, and 110V typical). These quarter-brick converters provide a 5V/5mA auxiliary supply, and when a large hold-up capacitor is added, the units can still work up to 12ms when the input supply is interrupted. Bel Power Solutions 0RQB-50Y05x Isolated DC-DC Converters feature remote on/off, input undervoltage protection, output overvoltage protection, overcurrent, and short-circuit protection.