0ACF-0800-TE

Bel Fuse
530-0ACF-0800-TE
0ACF-0800-TE

Mfr.:

Description:
Surface Mount Fuses High Voltage SMD Fuse 1000VDC 5x5x32mm physical size Fast Acting 800mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
60,35 kr. 60,35 kr.
50,21 kr. 251,05 kr.
46,33 kr. 463,30 kr.
38,42 kr. 1.921,00 kr.
35,44 kr. 3.544,00 kr.
32,00 kr. 8.000,00 kr.
27,98 kr. 13.990,00 kr.
Full Reel (Order in multiples of 1000)
27,15 kr. 27.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
0ACF
Surface Mount Fuses
Time Delay / Slow Blow
800 mA
1 kVDC
Reel
Cut Tape
MouseReel
560 mOhms
Brand: Bel Fuse
Diameter: 5 mm
Length: 32 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: High Voltage SMD Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

0ACF High Voltage SMD Fuses

Bel Fuse 0ACF High Voltage SMD Fuses offer a 1000VDC voltage rating, 800mA to 3A current range, and 5mm x 5mm x 32mm dimensions. These fuses are AEC-Q compliant and feature silver-plated copper caps and high breaking capacity. Bel Fuse 0ACF High Voltage SMD Fuses provide a typical voltage drop ranging from 390mV to 500mV and are fully compliant with EU Directive 2011/65/EU and amending directive 2015/863.