0652C0800-11

Bel Fuse
530-0652C0800-11
0652C0800-11

Mfr.:

Description:
Cartridge Fuses Glass Tube Fuse, 5x20 mm Size, Slow Blow, 800mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,72 kr. 3,72 kr.
3,33 kr. 33,30 kr.
2,83 kr. 141,50 kr.
2,48 kr. 248,00 kr.
2,24 kr. 560,00 kr.
2,08 kr. 1.040,00 kr.
1,89 kr. 1.890,00 kr.
1,80 kr. 3.600,00 kr.
1,63 kr. 8.150,00 kr.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Cartridge Fuses
RoHS:  
0652C
Cartridge Fuses
800 mA
Time Delay / Slow Blow
250 VAC
100 A
Board Mount
- 55 C
+ 125 C
Bulk
10 mOhms
Body Style: Cylindrical
Brand: Bel Fuse
Diameter: 5.34 mm
Length: 21.5 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Type 0652C/0652P Time-Lag Fuses

Bel Fuse Type 0652C/0652P Time-Lag Fuses feature a low-breaking capacity in a glass-tube body cartridge fuse design with 5mm x 20mm dimensions. These slow-blow fuses are ideal for situations where momentary overloads are encountered, such as starting a motor. The 0652C/0652P devices will carry an overload several times the normal load for a short time without blowing. The series offers a 0.5A to 12.5A current rating, 250VAC voltage rating, 35A or 100A interrupting rating, and a -55°C to +125°C operating temperature range. Additional features include halogen free, lead free, and full compliance with EU Directive 2011/65/EU and amending directive 2015/863. Bel Fuse Type 0652C/0652P Time-Lag Fuses provide individual protection for components or internal circuits, including for power supplies, battery chargers, monitors, and adapters.