XSECAT

Banner Engineering
778-XSECAT
XSECAT

Mfr.:

Description:
Safety Controllers Safety Controller EtherCAT Communication Gateway; Used with Ethernet Capable XS26 Safety Controllers with FID6 or later

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.400,27 kr. 3.400,27 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DIN Rail Mount
XS
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 814081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620085

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

XS Safety Controller Expansion Modules

Banner Engineering XS Safety Controllers Expansion Modules are accessories to the XS26 Base Safety Controllers. The modules feature an expandable and non-expandable base controller with eighteen safety inputs, eight convertible safety I/Os, and two solid-state safety outputs. The Banner Engineering XS Safety Controllers Expansion Modules offer In-Series Diagnostics (ISD), which provides detailed status and performance data from each connected safety device. The modules have a configured and live view via an Ethernet connection on the expandable base controller.