VTBP6BQ

Banner Engineering
778-VTBP6BQ
VTBP6BQ

Mfr.:

Description:
Photoelectric Sensors VTB Series: Verification Touch Button 1-Color; Input: 12-30 V dc; Upper Housing: Polysulfone; Output: PNP; Job Light Input: +10-30 V dc; Color: Blue; 4-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.462,76 kr. 1.462,76 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Optical
PNP
Connector
M12
4 Pin
12 VDC
30 VDC
- 20 C
+ 50 C
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 80 mm
IP Rating: IP66
Length: 43.5 mm
Operating Supply Voltage: 12 VDC to 30 VDC
Product Type: Photoelectric Sensors
Series: VTB
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 51 mm
Part # Aliases: 71874
Unit Weight: 200,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8531200040

VTB Illuminated Verification Touch Buttons

Banner Engineering VTB Illuminated Verification Touch Buttons replace capacitive touch switches and mechanical push buttons. Banner VTB Touch Buttons have an illuminated base, providing a bright, easy-to-see job light. No physical pressure is required to operate the touch button, eliminating stresses on a hand, wrist, or arm associated with repeated operation. The VTB series cuts through heavy airborne contamination, functioning in almost any industrial environment.