SI-LS42DMMGF

Banner Engineering
778-SI-LS42DMMGF
SI-LS42DMMGF

Mfr.:

Description:
Interlock Switches Solenoid Locking: Flexible In-line; Solenoid Voltage: 24 V ac/dc; Contact Configuration: 1 NC/1 NO; 1 NC/1 NO; Dimensions: 170 x 43 x 45 mm; Plastic Housing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.893,44 kr. 2.893,44 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Interlock Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
ON - ON
24 VAC
24 VDC
4.4 VA
Wire
Thermoplastic (TP)
IP67
Brand: Banner Engineering
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Interlock Switches
Series: INTERLOCK SWITCH
Factory Pack Quantity: 1
Part # Aliases: 60086
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

FEATURED PRODUCTS
BANNER ENGINEERING