S22DLGRXP

Banner Engineering
778-S22DLGRXP
S22DLGRXP

Mfr.:

Description:
LED Panel Mount Indicators S22 Daylight Visible EZ Light - 22 mm - IP67; Two Color: Green Red; 10-30 V dc PNP Input; 4-wire 2 m Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
314,36 kr. 314,36 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: LED Panel Mount Indicators
180 deg
Red, Green
Panel
Wire
25 mA
535 nm, 630 nm
Flat Disc
S22L
Brand: Banner Engineering
IP Rating: IP69K
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Mounting Type: Barrel Mount
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: EZ-LIGHT
Part # Aliases: 86153
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

S22 EZ-LIGHT® Panel-Mount Core Indicators

Banner Engineering S22 EZ-LIGHT® Panel-Mount Core Indicators feature up to a 30VDC operating voltage, which enables use in battery-powered mobile applications. These indicators are IP69K rated to withstand harsh washdown environments. The S22 panel-mount indicators offer a 1ms maximum indicator response time (indicator ON/OFF) and -40°C minimum operating temperature. The S22L indicators from Banner include a translucent face that appears gray when off to avoid false indications. The S22L indicators provide a 180° field of view and are available with PNP or NPN input. The S22DL series offers one-color, DC-operated indicators that meet UL type 4X and 13 when used in a suitable enclosure. The S22DL indicators can be used in task lighting or vision lighting applications.