S15S-R1000-MQ

Banner Engineering
778-S15S-R1000-MQ
S15S-R1000-MQ

Mfr.:

Description:
Current Sensors – Industrial S15S Rogowski Coil Current Sensor; 1000 A; 50 mm Coil; 10-30 V dc; Modbus RTU; RS-485 Interface; 4-pin Male M12 QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.161,22 kr. 1.161,22 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Current Sensors – Industrial
RoHS:  
1 kA
Closed Loop
5 %
1 Hz to 1 MHz
Brand: Banner Engineering
Core Size: 50 mm
IP Rating: IP65, IP67, IP68
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 10 VDC to 30 VDC
Output Type: Analog
Product Type: Industrial Current Sensors
Series: S15S
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Type: Coil Current Sensor
Part # Aliases: 815393
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

S15S Rogowski Coil Current Sensors

Banner Engineering S15S Rogowski Coil Current Sensors feature 50mm and 200mm coil diameters with a 500A to 6000A current range, making them ideal for monitoring nearly any piece of equipment, regardless of conductor type and size. These industrial current sensors offer critical condition monitoring data for AC-powered equipment to help maximize machine uptime. The easy-open flexible loop and compact housing simplify installation so users can quickly add the sensors to existing applications without removing wires or other conductors, including in tight spaces. The pre-configured and pre-scaled data output minimizes errors and decreases commissioning time, while the Modbus output provides easy integration into most condition monitoring systems. Banner Engineering S15S Rogowski Coil Current Sensors are robust and operate in a -30°C to +70°C temperature range.