PS67K-3S-24L-250

Banner Engineering
778-PS67K-3S-24L-250
PS67K-3S-24L-250

Mfr.:

Description:
Power Supplies - DIN Rail Mount IP67 DC 3-Phase Power Supply; Input: 380-480 V ac; Output: 24-28 V dc 25 A; 1 x M12-S-Code Input, 2 x M12-L-Code Output; IO-LInk

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
600 W
380 VAC to 480 VAC
4 Output
12 VDC
12 A
Industrial
181 mm (7.126 in)
59 mm (2.323 in)
183 mm (7.205 in)
PS67 Power Supply
Brand: Banner Engineering
Dimensions: 181 mm x 59 mm x 183 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supply
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540

PS67 Single-Phase & Three-Phase Power Supplies

Banner Engineering PS67 Single-Phase and Three-Phase Power Supplies are phase decentralized field power supplies with protection class ratings of IP54, IP65, and IP67. Banner PS67 industrial-grade power supplies feature robust housing and quick-disconnect connectivity options, facilitating flexible positioning directly on the machine. LED interface and buttons provide diagnostics and flexibility.