K50LGXALSXNQ

Banner Engineering
778-K50LGXALSXNQ
K50LGXALSXNQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount K50 Series EZ-LIGHT: 1-Color Sealed Loud Audible Indicator; Voltage: 12-30 V dc; Housing: Polycarbonate; IP67; Tone: Loud; Input: NPN; Colors: Green; 5-pin M12 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
994,42 kr. 994,42 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Buzzers & Audio Indicators - Board Mount
Brand: Banner Engineering
Height: 73 mm
IP Rating: IP67, IP69K
Mounting Style: Quick Connect
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: K50
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire
Tradename: EZ-LIGHT
Type: LED
Voltage Rating: 12 VDC to 30 VDC
Part # Aliases: 94782
Unit Weight: 199,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531809540
USHTS:
8531200040