IC70-16N-K

Banner Engineering
778-IC70-16N-K
IC70-16N-K

Mfr.:

Description:
I/O Modules IC70 IP20 Series: 16 Channel Discrete NPN IO-Link Hub; IO-Link Interface; Screw Terminal Connections

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
981,59 kr. 981,59 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: I/O Modules
RoHS:  
I/O Modules
NPN
Screw
Brand: Banner Engineering
IP Rating: IP20
Product Type: I/O Modules
Series: IC70
Factory Pack Quantity: 1
Subcategory: I/O Modules
Part # Aliases: 817892
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8517620085

IC70 In-Cabinet IO-Link Hub

Banner Engineering IC70 In-Cabinet IO-Link Hub is a compact, cost-efficient IO-Link hub for integrating discrete I/O. The Banner IC70 easily integrates discrete sensors and actuators into an IO-Link system without additional I/O modules or excess wiring. The compact, DIN-rail mountable design saves space. The IO-Link hub increases system flexibility with 16 configurable input/output channels. Onboard status LEDs speed up troubleshooting. Wiring and programmable logic controller (PLC) logic are reduced with built-in delays and port mirroring.