DF-G1-KS-Q7

Banner Engineering
778-DF-G1-KS-Q7
DF-G1-KS-Q7

Mfr.:

Description:
Fibre Optic Sensors DF-G1 Dual Display Fiber Amplifier; Range: Depends on Fiber; Input 10-30 V dc; Output: Push/Pull with IO-Link; 4-pin M8 Integral QD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.385,77 kr. 1.385,77 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Fibre Optic Sensors
IO-Link/PNP
Brand: Banner Engineering
Light Source: Visible Red LED
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail
Operating Supply Voltage: 18 VDC to 30 VDC
Operation Mode: LO/DO
Product Type: Fiber Optic Sensors
Response Time: 500 us
Series: DF-G1
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 18 VDC
Part # Aliases: 25793
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99

DF-G1 General-Purpose Fiber Optic Amplifiers

Banner Engineering DF-G1 General-Purpose Fiber Optic Amplifiers are advanced sensors with dual digital displays for use with plastic and glass fiber optic assemblies. The easy-to-read displays show signal level and threshold simultaneously. Banner DF-G1 Fiber Optic Amplifiers offer response speeds as fast as 200µs. Models with IO-Link enable a point-to-point communication link between a master device and a sensor, facilitating remote monitoring, teaching, and configuration.

FEATURED PRODUCTS
BANNER ENGINEERING