BWA-AH8DR

Banner Engineering
778-BWA-AH8DR
BWA-AH8DR

Mfr.:

Description:
Electrical Enclosure Accessories Accessory: DIN Rail Kit 8 in (includes Two Tribolar Screws and DIN Rail)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Electrical Enclosure Accessories
DIN Rail Kits
8 in
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP68
NEMA Rating: 3R, 4, 4X, 12
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 93663
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908695

FEATURED PRODUCTS
BANNER ENGINEERING