BCD-M8M-RJ45-10

Banner Engineering
778-BCD-M8M-RJ45-10
BCD-M8M-RJ45-10

Mfr.:

Description:
Sensor Cables / Actuator Cables Cordset: Double-Ended M8 to RJ45; 4-pin Straight Male to RJ45 Straight; 10 m (32.8 ft) 4x24 Teal PVC Jacket; Nickel-Plated Brass Coupling Nut; Shielding Tied to Coupling Nut

Lifecycle:
New At Mouser
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
609,48 kr. 609,48 kr.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Cables / Actuator Cables
M8
4 Position
RJ45
4 Position
Male
10 m (32.808 ft)
1.5 A
30 V
24 AWG
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544420000