MPS1101

B&K Precision
615-MPS1101
MPS1101

Mfr.:

Description:
Modular Power Supplies – Modules 15V / 20A / 100W DC Power Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8.630,47 kr. 8.630,47 kr.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Modular Power Supplies – Modules
1 Output
15 VDC
20 A
100 W
70 %
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.7 in
Length: 3 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 12.4 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

MPS Modular System DC Power Supplies

B&K Precision  MPS Modular System DC Power Supplies provide up to four output channels and  1200W in a compact 1U form factor. These power supplies are capable of generating 100W (multi-range) or 300W (fixed range) to meet different power requirements. The MPS power supplies feature multi-ranging operation, module synchronisation and output coupling, adjustable voltage/current slew rates and low noise outputs. These power supplies support synchronisation  between installed modules where multiple outputs can be enabled in a sequence and  synchronisation between mainframes. The MPS power supplies identical modules are combined in series/parallel to increase the maximum voltage/current output to 400V or 80A.