8502B

B&K Precision
615-8502B
8502B

Mfr.:

Description:
DC Electronic Loads 500V, 15A, 300W PROG

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
11.970,09 kr. 11.970,09 kr.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads
0 V to 500 V
500 V
15 A
300 W
Digital
AC Supply Voltage: 110 VAC, 220 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: DC Electronic Loads
Series: 8500B
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Unit Weight: 6,804 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

8500B Programmable DC Electronic Loads

B&K Precision 8500B Programmable DC Electronic Loads improve upon all aspects of the 8500 series while maintaining dependability and cost-effectiveness. A set of comprehensive functions makes the 8500B units a versatile tool for testing and evaluating DC power supplies, DC/DC converters, batteries, battery chargers, and photovoltaic arrays. The list, transient, automatic test, and battery test modes provide a range of test tools for lab or production line applications. Load behavior can be triggered internally, externally, or remotely from the included application software. B&K Precision 8500B Programmable DC Electronic Loads feature a compact benchtop form factor and operate in constant current (CC), constant voltage (CV), constant resistance (CR), or constant power (CW) mode. For quick system recall, the internal memory enables 100 sets of user-configurable parameters, such as current, voltage, slew rate, and width.