P160KN2-0QC15B100K

BI Technologies / TT Electronics
858-P160KN2QC15B100K
P160KN2-0QC15B100K

Mfr.:

Description:
Potentiometers 1/5W 100K Ohms 20% 16mm ROTARY POT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.555

Stock:
5.555 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
13,20 kr. 13,20 kr.
10,67 kr. 106,70 kr.
8,50 kr. 850,00 kr.
7,83 kr. 1.957,50 kr.
7,61 kr. 3.805,00 kr.
6,48 kr. 6.415,20 kr.
5,93 kr. 17.612,10 kr.
5,51 kr. 32.729,40 kr.
5,36 kr. 58.370,40 kr.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
RoHS:  
REACH - SVHC:
PCB Mount
PC Pin
Potentiometers
1 Gang
100 kOhms
Linear
Horizontal
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
15 mm
No Switch
Without Detent
Rotary
100000 Cycle
- 20 C
+ 70 C
P160
Tray
Brand: BI Technologies / TT Electronics
Diameter: 16.5 mm
Height: 9.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 990
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 9,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99