45JR200KLFT7

BI Technologies / TT Electronics
858-45JR200KLFT7
45JR200KLFT7

Mfr.:

Description:
Ceramic Composition Resistors 1/4W 200K Ohms 10% MULTI TURN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
19,10 kr. 9.550,00 kr.
18,65 kr. 18.650,00 kr.
18,28 kr. 45.700,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Ceramic Composition Resistors
REACH - SVHC:
Reel
Brand: BI Technologies / TT Electronics
Mounting Style: PCB Mount
Product Type: Ceramic Composition Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Ceramic Comp
Unit Weight: 283,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853321000
KRHTS:
8533219000
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

FEATURED PRODUCTS
TT ELECTRONICS