13904

Aven
119-13904
13904

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Precision Screwdriver Slotted 3.0mm Length: 50mm

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,44 kr. 30,44 kr.
27,83 kr. 139,15 kr.
26,93 kr. 269,30 kr.
25,66 kr. 641,50 kr.

Product Attribute Attribute Value Select Attribute
Aven
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Slotted
3 mm
Brand: Aven
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: Precision Screwdrivers
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
USHTS:
8205400000
ECCN:
EAR99