PE2100U_I3-1315UE_ACDC

Asus
47-PE2100UI31315UEAC
PE2100U_I3-1315UE_ACDC

Mfr.:

Description:
Industrial Box PCs Fanless Edge PC w/ Intel 13th Gen. Core i3-1315UE, 2x DDR5 SO-DIMM, 1x DP 1.2, 2x HDMI 2.0, 1x 2.5GbE (i225-V)/1x GbE (i219-LM), 2x GbE PoE option, 4x USB 3.2 Gen 2, 2x USB 2.0, 1x mini-PCIe w/ Nano-SIM, M.2 2280 M (PCIe [x4]/SATA), M.2 2230 E, 2x

Lifecycle:
New At Mouser
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Industrial Box PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Core i3-1315UE
64 GB
DDR5
254 mm x 147 mm x 57 mm
+ 60 C
- 20 C
15 W
Brand: Asus
Installed RAM: 0 GB
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Series: PE2100U
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 90AE01B1-M00070
Unit Weight: 2,450 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090

PE2100U Intel® 13th Gen. Core™-I Edge Computers

ASUS PE2100U Intel® 13th Gen. Core™-I Processors Intelligent Edge Computers are rugged embedded computers with an industrial fanless design. The PE2100U offers various wireless connectivity options, including Wi-Fi® 5/6, BLUETOOTH®, 4G/5G, and GPS. Furthermore, the devices support dual SO-DIMM DDR5 and three display ports (DPx1, HDMIx2).