SW10 F

Astrodyne TDI
446-SW10F
SW10 F

Mfr.:

Description:
Power Line Filters FILTER 10AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.088,73 kr. 2.088,73 kr.
1.893,05 kr. 9.465,25 kr.
1.892,90 kr. 18.929,00 kr.
50 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
10 A
Chassis Mount
Bolt In
2.4 mA
SW
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.75 in
Length: 4.25 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI